Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
On-State Resistance (Max)
4.5Ohm270Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
400mOhm8.1Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V15V
Voltage - Supply, Dual (V±)
±2.5V±15V
Switch Time (Ton, Toff) (Max)
14ns, 8ns (Typ)230ns, 130ns
-3db Bandwidth
55MHz-
Charge Injection
3pC15pC
Channel Capacitance (CS(off), CD(off))
3pF, 22pF13pF, 85pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)1nA
Crosstalk
-80dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
ADG708BRUZ-REEL7
IC MUX 8:1 4.5OHM 16TSSOP
Analog Devices Inc.
3,142
In Stock
1 : ¥40.72000
Cut Tape (CT)
1,000 : ¥21.51612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
4.5Ohm
400mOhm
1.8V ~ 5.5V
±2.5V
14ns, 8ns (Typ)
55MHz
3pC
13pF, 85pF
10pA (Typ)
-80dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
ADG508FBRNZ-REEL7
IC MUX 8:1 270OHM 16SOIC
Analog Devices Inc.
3,618
In Stock
1 : ¥107.96000
Cut Tape (CT)
1,000 : ¥68.40086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 22pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.