Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,027 In Stock | 1 : ¥46.14000 Cut Tape (CT) 2,500 : ¥23.15927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 35Ohm | - | 12V | ±15V | - | - | - | 6pF | 250pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
926 In Stock | 1 : ¥59.08000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 35Ohm | 3Ohm (Max) | 10V ~ 30V | ±4.5V ~ 20V | 175ns, 145ns | - | 3pC | 8pF, 8pF | 250pA | -85dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,032 In Stock 1,900 Factory | 1 : ¥81.95000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 35Ohm | 3Ohm (Max) | 10V ~ 30V | ±4.5V ~ 20V | 175ns, 145ns | - | 3pC | 8pF, 8pF | 250pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,444 In Stock | 1 : ¥82.97000 Tube | - | Tube | Active | - | 8:1 | 1 | 4.7Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 120ns | 60MHz | -50pC | 14pF, 80pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,911 In Stock | 1 : ¥83.14000 Tube | - | Tube | Active | - | 8:1 | 1 | 100Ohm | 15Ohm (Max) | 12V | ±15V | - | - | 20pC | 11pF, 40pF | 500pA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,247 In Stock | 1 : ¥89.52000 Tube | - | Tube | Active | - | 8:1 | 1 | 300Ohm | 15Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
9,652 In Stock | 1 : ¥32.05000 Cut Tape (CT) 2,500 : ¥16.06750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 170Ohm | 2.4Ohm | 10V ~ 36V | ±5V ~ 18V | 136ns, 75ns | - | 0.3pC | 2.4pF, 7.5pF | 1nA | -96dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |