Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,399 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,500 : ¥8.75375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 35Ohm | - | 12V | ±15V | 175ns, 145ns | - | 60pC | 8pF, 8pF | 250pA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,224 In Stock | 1 : ¥26.61000 Cut Tape (CT) 3,000 : ¥13.36102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4Ohm | - | 1.8V ~ 5.5V | - | 7ns, 3ns (Typ) | 200MHz | - | 7pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,927 In Stock | 1 : ¥46.14000 Cut Tape (CT) 2,500 : ¥23.15927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 35Ohm | - | 12V | ±15V | - | - | - | 6pF | 250pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,889 In Stock | 1 : ¥91.13000 Cut Tape (CT) 1,000 : ¥51.69768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.7Ohm | 500mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 170ns, 75ns | 200MHz | -50pC | 12pF, 22pF | 300pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
605 In Stock | 1 : ¥73.79000 Tube | - | Tube | Active | SPST - NO/NC | 1:1 | 4 | 5Ohm | 100mOhm | 12V | ±4.5V ~ 20V | 180ns, 140ns | - | 20pC | 37pF, 37pF | 500pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,431 In Stock | 1 : ¥83.14000 Cut Tape (CT) 1,000 : ¥47.17699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 100Ohm | 15Ohm (Max) | 12V | ±15V | - | - | 20pC | 11pF, 40pF | 500pA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |