Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Nexperia USA Inc.
Series
-74HCT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Multiplexer/Demultiplexer Circuit
8:116:1
On-State Resistance (Max)
4.5Ohm120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm-
Voltage - Supply, Single (V+)
2.7V ~ 5.5V4.5V ~ 5.5V
Switch Time (Ton, Toff) (Max)
65ns, 60ns95ns, 85ns (Typ)
-3db Bandwidth
65MHz100MHz
Charge Injection
3pC-
Channel Capacitance (CS(off), CD(off))
3.5pF13pF, 85pF
Current - Leakage (IS(off)) (Max)
100pA800nA
Crosstalk
-75dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad
Supplier Device Package
16-TSSOP24-DHVQFN (5.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
ADG728BRUZ
IC MUX 8:1 4.5OHM 16TSSOP
Analog Devices Inc.
838
In Stock
1 : ¥53.45000
Tube
-
Tube
Active
-
8:1
1
4.5Ohm
-
2.7V ~ 5.5V
-
95ns, 85ns (Typ)
65MHz
3pC
13pF, 85pF
100pA
-75dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
24-DHVQFN SOT815-1
74HCT4067BQ-Q100J
IC MUX 16:1 120OHM 24DHVQFN
Nexperia USA Inc.
2,243
In Stock
1 : ¥14.11000
Cut Tape (CT)
3,000 : ¥5.69780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
120Ohm
6Ohm
4.5V ~ 5.5V
-
65ns, 60ns
100MHz
-
3.5pF
800nA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
24-DHVQFN (5.5x3.5)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.