Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,276 In Stock | 1 : ¥47.10000 Cut Tape (CT) 1,000 : ¥24.88289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,614 In Stock | 1 : ¥30.52000 Cut Tape (CT) 3,000 : ¥19.59065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 2 | 300Ohm | 10Ohm | 12V ~ 44V | ±5V ~ 20V | 250ns, 200ns | 217MHz | 1pC | 3pF, 17pF | 1nA | -84dB @ 1MHz | -40°C ~ 125°C (TA) | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
498 In Stock | 1 : ¥62.72000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 160Ohm | 3.5Ohm | 9V ~ 40V | ±9V ~ 22V | 140ns, 185ns | 130MHz | 0.4pC | 2.8pF, 17pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
198 In Stock | 1 : ¥66.39000 Tube | - | Tube | Active | SPDT | 2:1 | 3 | 14Ohm | 300mOhm | 9V ~ 40V | ±9V ~ 22V | 186ns, 104ns | 140MHz | 176pC | 15pF, 23pF | 250pA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |