Analog Switches, Multiplexers, Demultiplexers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPDT
Multiplexer/Demultiplexer Circuit
2:116:1
Number of Circuits
12
On-State Resistance (Max)
1.8Ohm5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm200mOhm
Voltage - Supply, Single (V+)
3.3V ~ 16V5V ~ 16.5V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
120ns, 130ns128ns, 109ns
-3db Bandwidth
22MHz110MHz
Charge Injection
-20pC33pC
Channel Capacitance (CS(off), CD(off))
18pF, 240pF23pF, 50pF
Current - Leakage (IS(off)) (Max)
150pA550pA
Crosstalk
-80dB @ 100kHz-62dB @ 1MHz
Package / Case
16-VQFN Exposed Pad, CSP32-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)32-LFCSP-VQ (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 LFCSP EP
ADG1436YCPZ-REEL7
IC SWITCH SPDTX2 1.8OHM 16LFCSP
Analog Devices Inc.
1,982
In Stock
1 : ¥73.79000
Cut Tape (CT)
1,500 : ¥40.41057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
1.8Ohm
100mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
120ns, 130ns
110MHz
-20pC
23pF, 50pF
550pA
-80dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
32 QFN
ADG1606BCPZ-REEL7
IC MUX 16:1 5OHM 32LFCSP
Analog Devices Inc.
10,220
In Stock
1 : ¥80.70000
Cut Tape (CT)
1,500 : ¥45.78373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
5Ohm
200mOhm
3.3V ~ 16V
±3.3V ~ 8V
128ns, 109ns
22MHz
33pC
18pF, 240pF
150pA
-62dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
16 LFCSP EP
ADG1436YCPZ-REEL
IC SWITCH SPDTX2 1.8OHM 16LFCSP
Analog Devices Inc.
4,523
In Stock
1 : ¥73.79000
Cut Tape (CT)
5,000 : ¥38.74535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
1.8Ohm
100mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
120ns, 130ns
110MHz
-20pC
23pF, 50pF
550pA
-80dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.