Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,269 In Stock | 1 : ¥71.16000 Cut Tape (CT) 1,500 : ¥40.33810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 650mOhm | 3mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 403ns, 221ns | 171MHz | -1800pC | 76pF, 76pF | 4nA | -105dB @ 100kHz | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) | ||
155 In Stock | 1 : ¥51.72000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 190Ohm | 2.5Ohm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 130ns, 115ns | 1GHz | -0.3pC | 1.1pF, 1.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |