Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Texas InstrumentsVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
On-State Resistance (Max)
75Ohm100Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm15Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 5.5V5V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 20V-
Switch Time (Ton, Toff) (Max)
14ns, 14ns150ns, 150ns
-3db Bandwidth
50MHz-
Charge Injection
20pC-
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF14pF, 25pF
Current - Leakage (IS(off)) (Max)
500pA100nA
Crosstalk
-45dB @ 1MHz-
Package / Case
16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
SN74LV4052APWR
IC SWITCH SP4T X 2 75OHM 16TSSOP
Texas Instruments
13,725
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,000 : ¥1.03834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
75Ohm
700mOhm
2V ~ 5.5V
-
14ns, 14ns
50MHz
-
0.5pF, 13.1pF
100nA
-45dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-SOIC
DG409DY-T1-E3
IC SWITCH SP4T X 2 100OHM 16SOIC
Vishay Siliconix
2,673
In Stock
1 : ¥19.30000
Cut Tape (CT)
2,500 : ¥8.81294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
100Ohm
15Ohm (Max)
5V ~ 36V
±5V ~ 20V
150ns, 150ns
-
20pC
14pF, 25pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.