Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,197 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.99827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 78Ohm | 910mOhm | 3V ~ 16V | ±3V ~ 8V | 75ns, 88ns | 308MHz | 0.3pC | 2.2pF, 9.2pF | 1nA | -105dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
8,991 In Stock | 1 : ¥51.69000 Cut Tape (CT) 1,500 : ¥29.32493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 4.5Ohm | 120mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 94ns, 93ns | 78MHz | 29pC | 19pF, 59pF | 100pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |