74HC4052D

DigiKey Part Number
74HC4052DTR-ND - Tape & Reel (TR)
74HC4052DCT-ND - Cut Tape (CT)
74HC4052DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4052D
Description
IC SWITCH SP4T X 2 130OHM 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC4052D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
34ns, 32ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥3.58800¥35.88
25¥2.96200¥74.05
100¥2.24690¥224.69
250¥1.89544¥473.86
500¥1.67848¥839.24
1,000¥1.49647¥1,496.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.30008¥3,250.20
5,000¥1.17903¥5,895.15
7,500¥1.11749¥8,381.18
12,500¥1.04844¥13,105.50
17,500¥1.00761¥17,633.17
25,000¥0.96797¥24,199.25
62,500¥0.93513¥58,445.62
Manufacturers Standard Package