CD74HC4052PWR | |
---|---|
DigiKey Part Number | 296-17619-2-ND - Tape & Reel (TR) 296-17619-1-ND - Cut Tape (CT) 296-17619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4052PWR |
Description | IC SWITCH SP4TX2 130OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 185MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.61300 | ¥36.13 |
25 | ¥3.30520 | ¥82.63 |
100 | ¥2.45940 | ¥245.94 |
250 | ¥2.22868 | ¥557.17 |
500 | ¥1.84426 | ¥922.13 |
1,000 | ¥1.38323 | ¥1,383.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26796 | ¥2,535.92 |
6,000 | ¥1.19112 | ¥7,146.72 |
10,000 | ¥1.11428 | ¥11,142.80 |
50,000 | ¥0.98364 | ¥49,182.00 |