Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,751 In Stock | 1 : ¥17.60000 Cut Tape (CT) 3,000 : ¥8.06763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm (Typ) | 1Ohm | 2.7V ~ 12V | ±2.7V ~ 6V | 95ns, 50ns | 93MHz | 26pC | 14pF | 1nA | -70dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
4,244 In Stock | 1 : ¥29.16000 Tube | - | Tube | Active | - | 8:1 | 1 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 26pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |