Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,062 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,500 : ¥11.41968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 60Ohm | 750mOhm | 1.8V ~ 12V | ±1V ~ 6V | 60ns, 40ns | 450MHz | 3pC | 6pF, 8pF | 1nA | -72dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock 11,280 Factory Check Lead Time | 120 : ¥39.26067 Tube 120 : ¥62.28575 Tube | * | Tube Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |