Analog Switches, Multiplexers, Demultiplexers

Results: 7
Manufacturer
Analog Devices Inc.Nexperia USA Inc.Texas Instruments
Series
-74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Switch Circuit
SP3TSP4TSPDTSPSTSPST - NCSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:13:14:1
Number of Circuits
1248
On-State Resistance (Max)
850mOhm900mOhm1.8Ohm4.5Ohm6.5Ohm10Ohm10.5Ohm
Channel-to-Channel Matching (ΔRon)
20mOhm100mOhm120mOhm300mOhm500mOhm700mOhm-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V1.8V ~ 5.5V2.7V ~ 5.5V3.3V ~ 16V5V ~ 20V8V ~ 44V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V±3.3V ~ 8V±4.5V ~ 16.5V±5V ~ 22V-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns21ns, 10.5ns23ns, 8.5ns94ns, 93ns120ns, 75ns475ns, 190ns-
-3db Bandwidth
75MHz78MHz100MHz170MHz190MHz500MHz550MHz
Charge Injection
-20pC7.5pC20pC29pC30pC110pC-
Channel Capacitance (CS(off), CD(off))
8pF18pF, 54pF19pF, 59pF19.5pF20pF, 21pF25pF-
Current - Leakage (IS(off)) (Max)
10pA (Typ)30pA100pA250pA20nA5µA-
Crosstalk
-100dB @ 1MHz-85dB @ 100kHz-75dB @ 1MHz-67dB @ 1MHz-64dB @ 1MHz-56dB @ 1MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-XFBGA, DSBGA10-UFQFN, CSP14-VFQFN Exposed Pad16-WFQFN Exposed Pad, CSP16-WQFN Exposed Pad30-FLGA Exposed PadSOT-23-8
Supplier Device Package
8-DSBGA10-LFCSP-UQ (1.6x1.3)14-DHVQFN (2.5x3)16-LFCSP (3x3)16-WQFN (4x4)30-LGA (4x5)SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-DHVQFN
74LVC4066BQ,115
IC SW SPST-NOX4 10OHM 14DHVQFN
Nexperia USA Inc.
26,324
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥2.04879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
4
10Ohm
-
1.65V ~ 5.5V
-
3.9ns, 5ns
500MHz
7.5pC
8pF
5µA
-56dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
14-VFQFN Exposed Pad
14-DHVQFN (2.5x3)
10-LFCSP-UQ
ADG854BCPZ-REEL7
IC SWITCH SPDTX2 850MOHM 10LFCSP
Analog Devices Inc.
5,951
In Stock
1 : ¥26.35000
Cut Tape (CT)
3,000 : ¥13.24682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
850mOhm
20mOhm
1.8V ~ 5.5V
-
23ns, 8.5ns
100MHz
30pC
19.5pF
10pA (Typ)
-85dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN, CSP
10-LFCSP-UQ (1.6x1.3)
SOT-23-8
ADG619BRTZ-500RL7
IC SWITCH SPDTX1 6.5OHM SOT23-8
Analog Devices Inc.
3,145
In Stock
1 : ¥27.80000
Cut Tape (CT)
500 : ¥17.38890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
6.5Ohm
700mOhm
2.7V ~ 5.5V
±2.7V ~ 5.5V
120ns, 75ns
190MHz
110pC
25pF
250pA
-67dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
16-LFCSP-WQ
ADG1609BCPZ-REEL7
IC SWITCH SP4TX2 4.5OHM 16LFCSP
Analog Devices Inc.
8,991
In Stock
1 : ¥51.69000
Cut Tape (CT)
1,500 : ¥29.32625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
4.5Ohm
120mOhm
3.3V ~ 16V
±3.3V ~ 8V
94ns, 93ns
78MHz
29pC
19pF, 59pF
100pA
-64dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
LP2996LQ/NOPB
TMUX7462FRRPR
IC SW SPST-NCX4 10.5OHM 16WQFN
Texas Instruments
2,464
In Stock
1 : ¥53.94000
Cut Tape (CT)
3,000 : ¥28.29613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
4
10.5Ohm
500mOhm
8V ~ 44V
±5V ~ 22V
-
550MHz
-
-
-
-100dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-WQFN Exposed Pad
16-WQFN (4x4)
8-BGA Pkg
TS5A3359YZPR
IC SWITCH SP3TX1 900MOHM 8DSBGA
Texas Instruments
11,945
In Stock
1 : ¥10.12000
Cut Tape (CT)
3,000 : ¥4.30343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
3:1
1
900mOhm
100mOhm
1.65V ~ 5.5V
-
21ns, 10.5ns
75MHz
20pC
18pF, 54pF
20nA
-64dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
8-XFBGA, DSBGA
8-DSBGA
30-LGA
ADGS1414DBCCZ
IC SWITCH SPST X 8 1.8OHM 30LGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥261.07000
Tray
-
Tray
Active
SPST
1:1
8
1.8Ohm
300mOhm
5V ~ 20V
±4.5V ~ 16.5V
475ns, 190ns
170MHz
-20pC
20pF, 21pF
30pA
-75dB @ 1MHz
-40°C ~ 125°C
Surface Mount
30-FLGA Exposed Pad
30-LGA (4x5)
Showing
of 7

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.