Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,074 In Stock | 1 : ¥26.61000 Cut Tape (CT) 3,000 : ¥13.36042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4Ohm | - | 1.8V ~ 5.5V | - | 7ns, 3ns (Typ) | 200MHz | - | 7pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,515 In Stock | 1 : ¥35.70000 Cut Tape (CT) 2,500 : ¥18.59558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5.5Ohm | 50mOhm | 1.8V ~ 5.5V | - | 45ns, 26ns | 300MHz | 3pC | 6.5pF | 2nA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |