Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,778 In Stock | 1 : ¥64.95000 Cut Tape (CT) 1,000 : ¥36.85902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 14Ohm | 300mOhm | 9V ~ 40V | ±9V ~ 22V | 165ns, 153ns | 50MHz | 155pC | 17pF, 98pF | 250pA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
294 In Stock | 1 : ¥104.39000 Tube | - | Tube | Active | - | 16:1 | 1 | 160Ohm | 4Ohm | 9V ~ 40V | ±9V ~ 22V | 230ns, 185ns | 65MHz | 0.45pC | 3.3pf, 62pF | 100pA | -76dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |