Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,634 In Stock | 1 : ¥24.74000 Cut Tape (CT) 2,500 : ¥12.41902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 4Ohm | 130mOhm | - | - | 12ns, 5ns (Typ) | 155MHz | 1.5pC | 6pF, 28pF | 80pA | -65dB ~ -45dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
2,808 In Stock | 1 : ¥39.45000 Cut Tape (CT) 2,500 : ¥19.77914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6.2Ohm | 80mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 210ns | 42MHz | -6pC | 38pF | 100pA (Typ) | -106dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |