Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,704 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.26427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 900mOhm | - | 1.65V ~ 5.5V | - | 7ns, 11.5ns | 200MHz | 1pC | 19pF, 18pF | 20nA | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,185 In Stock | 1 : ¥6.63000 Cut Tape (CT) 3,000 : ¥2.56122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 5Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns, 5ns (Typ) | 65MHz | 9pC | 13pF, 76pF | 75nA (Typ) | -62dB ~ -42dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) |