Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,145 In Stock | 1 : ¥27.80000 Cut Tape (CT) 500 : ¥17.38890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6.5Ohm | 700mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 190MHz | 110pC | 25pF | 250pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
927 In Stock | 1 : ¥46.42000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 650mOhm | 40mOhm | 1.65V ~ 3.6V | - | 25ns, 5ns | 90MHz | 30pC | 30pF, 35pF | 1nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
18,490 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.83790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 50mOhm | 1.65V ~ 5.5V | - | 22ns, 8ns | 90MHz | 15.5pC | 18pF | 20nA | -63dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |