TMUX7234PWR | |
---|---|
DigiKey Part Number | 296-TMUX7234PWRTR-ND - Tape & Reel (TR) 296-TMUX7234PWRCT-ND - Cut Tape (CT) 296-TMUX7234PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7234PWR |
Description | IC SW SPDT-NO/NC 5.8OHM 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 5.8Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7234PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 180ns | |
-3db Bandwidth | 92MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 28pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥47.25600 | ¥472.56 |
25 | ¥45.05800 | ¥1,126.45 |
100 | ¥39.12420 | ¥3,912.42 |
250 | ¥37.36560 | ¥9,341.40 |
500 | ¥34.06862 | ¥17,034.31 |
1,000 | ¥29.67267 | ¥29,672.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.57368 | ¥85,721.04 |