ADG706BRUZ-REEL7

DigiKey Part Number
ADG706BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG706BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG706BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG706BRUZ-REEL7
Description
IC MUX 16:1 4.5OHM 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 4.5Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG706BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
32ns, 16ns (Typ)
-3db Bandwidth
25MHz
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
13pF, 180pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.45000¥52.45
10¥47.36700¥473.67
25¥45.16000¥1,129.00
100¥39.21350¥3,921.35
250¥38.78488¥9,696.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥38.78506¥38,785.06
Manufacturers Standard Package