Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,648 In Stock | 1 : ¥29.41000 Cut Tape (CT) 2,500 : ¥9.73597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 20Ohm | - | 2V ~ 12V | - | 150ns, 100ns | - | 2pC | 14pF, 14pF | 1nA | - | 0°C ~ 70°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,493 In Stock 3,500 Factory | 1 : ¥83.40000 Tube | - | Tube | Active | SPDT | 2:1 | 2 | 175Ohm | 500mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | - | - | 1pC | 13pF | 500pA | - | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |