Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
407,461 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
13,327 In Stock | 1 : ¥17.60000 Cut Tape (CT) 3,000 : ¥8.06763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm (Typ) | 1Ohm | 2.7V ~ 12V | ±2.7V ~ 6V | 95ns, 50ns | 93MHz | 26pC | 14pF | 1nA | -70dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
21,199 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.92930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 600mOhm | 50mOhm | 1.65V ~ 3.6V | - | 70ns, 75ns | 80MHz | 40pC | 50pF | 5nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
3,465 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥1.76261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5ns, 3.4ns | 371MHz | -21pC | 5pF | 30nA | -61dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
8,101 Marketplace | Unavailable | Bulk | Active | SPDT | 2:1 | 2 | 15Ohm | - | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 300MHz | 7.5pC | 6pF | 5µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-TSSOP |