Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
On-State Resistance (Max)
4.5Ohm75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm-
Voltage - Supply, Dual (V±)
±2.5V-
Switch Time (Ton, Toff) (Max)
21ns, 10ns (Typ)35ns, 20ns
-3db Bandwidth
160MHz250MHz
Charge Injection
0.5pC5pC
Channel Capacitance (CS(off), CD(off))
8pF11pF
Current - Leakage (IS(off)) (Max)
100pA500pA
Crosstalk
-80dB @ 1MHz-79dB @ 1MHz
Package / Case
16-TSSOP (0.173", 4.40mm Width)20-WFQFN Exposed Pad, CSP
Supplier Device Package
16-TSSOP20-LFCSP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-LFCSP-WQ
ADG788BCPZ-REEL7
IC SWITCH SPDTX4 4.5OHM 20LFCSP
Analog Devices Inc.
17,688
In Stock
1 : ¥42.34000
Cut Tape (CT)
1,500 : ¥22.35854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
4.5Ohm
-
1.8V ~ 5.5V
±2.5V
21ns, 10ns (Typ)
160MHz
5pC
11pF
100pA
-80dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
16-TSSOP
MAX4702EUE+
IC SWITCH SPDT X 4 75OHM 16TSSOP
Analog Devices Inc./Maxim Integrated
868
In Stock
19,104
Factory
1 : ¥37.58000
Tube
-
Tube
Active
SPDT
2:1
4
75Ohm
2Ohm
1.8V ~ 5.5V
-
35ns, 20ns
250MHz
0.5pC
8pF
500pA
-79dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.