Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,356 In Stock | 1 : ¥39.08000 Tube | - | Tube | Active | SP4T | 4:1 | 1 | 650mOhm | 40mOhm | 1.65V ~ 3.6V | - | 29ns, 6ns | 33MHz | 28pC | 24pF, 105pF | 2nA | -75dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
3,005 In Stock | 1 : ¥55.34000 Cut Tape (CT) 2,000 : ¥24.95781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP4T | 4:1 | 2 | 6.2Ohm | 700mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 200ns, 290ns | 52MHz | 2pC | 15pF, 68pF | 400pA | -85dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |