Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,502 In Stock | 1 : ¥86.45000 Tube | - | Tube | Active | - | 8:1 | 1 | 300Ohm | 15Ohm | 10.8V ~ 16.5V | ±10.8V ~ 16.5V | 300ns, 300ns | - | 4pC | 5pF, 22pF | 1nA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
262 In Stock | 1 : ¥173.64000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 10Ohm | 300mOhm | 4.5V ~ 30V | ±4.5V ~ 20V | 225ns, 185ns | - | 20pC | 15pF, 15pF | 500pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |