Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,711 In Stock | 1 : ¥28.48000 Tube | - | Tube | Active | SPDT | 2:1 | 2 | 3Ohm | 20mOhm | 1.8V ~ 5.5V | - | 19ns, 5ns | 145MHz | 14pC | 16pF | 50pA (Typ) | -110dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
6,572 In Stock | 1 : ¥82.38000 Cut Tape (CT) 1,500 : ¥46.71339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 45Ohm | 5Ohm | 3V ~ 30V | ±3V ~ 20V | 90ns, 80ns (Typ) | - | 2pC | 7pF | 250pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |