Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
SP4TSPST - NO
Multiplexer/Demultiplexer Circuit
1:14:1
Number of Circuits
24
On-State Resistance (Max)
75Ohm160Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm-
Voltage - Supply, Single (V+)
2V ~ 5.5V9V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V-
Switch Time (Ton, Toff) (Max)
14ns, 14ns500ns, 400ns
-3db Bandwidth
50MHz-
Charge Injection
1.5pC-
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF10pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA100nA
Crosstalk
-66dB @ 1MHz-45dB @ 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
SN74LV4052ADR
IC SWITCH SP4T X 2 75OHM 16SOIC
Texas Instruments
5,369
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,500 : ¥1.28161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
75Ohm
700mOhm
2V ~ 5.5V
-
14ns, 14ns
50MHz
-
0.5pF, 13.1pF
100nA
-45dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
1,994
In Stock
350
Factory
1 : ¥94.62000
Tube
-
Tube
Active
SPST - NO
1:1
4
160Ohm
-
9V ~ 36V
±4.5V ~ 18V
500ns, 400ns
-
1.5pC
10pF, 5pF
500pA
-66dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.