Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,911 In Stock | 1 : ¥56.28000 Cut Tape (CT) 250 : ¥40.20624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 6.2Ohm | 200mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 95ns, 85ns | 95MHz | 3pC | 17pF, 28pF | 400pA | -105dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-WQFN (4x4) | ||
1,549 In Stock | 1 : ¥75.57000 Cut Tape (CT) 2,000 : ¥31.66561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 250Ohm | 2.5Ohm | 8V ~ 44V | ±5V ~ 22V | 390ns, 450ns | 130MHz | -16pC | 4pF, 31pF | 1nA | -95dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 3,000 : ¥33.26155 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 4PST | 4:1 | 2 | 250Ohm | 2.5Ohm | 8V ~ 44V | ±5V ~ 22V | 390ns, 450ns | 255MHz | -16pC | 4pF, 16pF | 1nA | -103dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) |