MAX335EUG+T | |
---|---|
DigiKey Part Number | 175-MAX335EUG+TTR-ND - Tape & Reel (TR) 175-MAX335EUG+TCT-ND - Cut Tape (CT) 175-MAX335EUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX335EUG+T |
Description | IC SW SPST-NOX8 150OHM 24TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 150Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX335EUG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 400ns, 400ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.14000 | ¥83.14 |
10 | ¥75.13400 | ¥751.34 |
25 | ¥71.63800 | ¥1,790.95 |
100 | ¥62.20340 | ¥6,220.34 |
250 | ¥59.40820 | ¥14,852.05 |
500 | ¥54.16618 | ¥27,083.09 |
1,000 | ¥47.17699 | ¥47,176.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.42975 | ¥113,574.38 |