Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,743 In Stock 944 Marketplace | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.88558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 1 | 750mOhm | 50mOhm | 2.25V ~ 5.5V | - | 225ns, 215ns | 55MHz | 97pC | 28pF | 20nA | -63dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | ||
4,082 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.63982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | - | 45ns, 45ns | 100MHz | - | 3.5pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |