Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥99.89000 Tube | - | Tube | Active | - | 8:1 | 1 | 160Ohm | 3.5Ohm | 9V ~ 40V | ±9V ~ 22V | 170ns, 140ns | 60MHz | 0.3pC | 2.8pF, 33pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
294 In Stock | 1 : ¥104.39000 Tube | - | Tube | Active | - | 16:1 | 1 | 160Ohm | 4Ohm | 9V ~ 40V | ±9V ~ 22V | 230ns, 185ns | 65MHz | 0.45pC | 3.3pf, 62pF | 100pA | -76dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
242 In Stock | 1 : ¥81.87000 Tray | - | Tray | Active | - | 8:1 | 1 | 4.7Ohm | 200mOhm | 12V | ±15V | 165ns, 155ns | 60MHz | 50pC | 14pF, 80pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 24-VFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥261.07000 Tray | - | Tray | Active | SPST | 1:1 | 8 | 1.8Ohm | 300mOhm | 5V ~ 20V | ±4.5V ~ 16.5V | 475ns, 190ns | 170MHz | -20pC | 20pF, 21pF | 30pA | -75dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 30-FLGA Exposed Pad | 30-LGA (4x5) |