Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,596 In Stock | 1 : ¥14.54000 Cut Tape (CT) 3,000 : ¥6.66507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 1 | 3.2Ohm | - | 3V ~ 16V | ±3V ~ 8V | 36ns, 22ns | 161MHz | 19pC | 34pF, 36pF | 1nA | - | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
1,600 In Stock 2,500 Factory | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.80829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 10Ohm | 800mOhm | 2V ~ 6V | - | 15ns, 7ns | 230MHz | 10pC (Max) | 8pF, 14pF | 10µA (Typ) | -100dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |