Analog Switches, Multiplexers, Demultiplexers

Results: 2
Series
-74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
14
On-State Resistance (Max)
4.5Ohm10Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns35µs, 95ns
-3db Bandwidth
300MHz2GHz
Charge Injection
3.5pC-
Channel Capacitance (CS(off), CD(off))
3.5pF, 3.5pF6pF
Crosstalk
-90dB @ 100kHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35316-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)SC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CAVCH4T245MRSVREP
TMUX1574RSVR
IC SWITCH SPDT X 4 4.5OHM 16UQFN
Texas Instruments
26,795
In Stock
1 : ¥6.72000
Cut Tape (CT)
3,000 : ¥2.58961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
4.5Ohm
70mOhm
-
-
35µs, 95ns
2GHz
3.5pC
3.5pF, 3.5pF
100nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
SC70-5
SN74LVC1G66DCKR
IC SWITCH SPST-NOX1 10OHM SC70-5
Texas Instruments
20,105
In Stock
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥0.83459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
10Ohm
-
1.65V ~ 5.5V
-
4.2ns, 5ns
300MHz
-
6pF
100nA
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.