Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,078 In Stock | 1 : ¥37.66000 Cut Tape (CT) 3,000 : ¥18.91013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 165Ohm | 2.4mOhm | - | ±5V ~ 16.5V | 86ns, 64ns | 700MHz | -0.19pC | 1.9pF, 4.3pF | 20pA | -93dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
854 In Stock | 1 : ¥48.11000 Cut Tape (CT) 2,000 : ¥23.98026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 135Ohm | 2.5Ohm | 10V ~ 16.5V | ±5V ~ 16.5V | - | 670MHz | -0.4pC | 2.4pF | 50pA | -105dB ~ -92dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
324 In Stock | 1 : ¥57.38000 Tube | - | Tube | Active | SP4T | 4:1 | 1 | 190Ohm | 6Ohm | 12V | ±15V | 85ns, 110ns | 800MHz | -0.7pC | 1.5pF, 4.2pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,912 In Stock | 1 : ¥63.42000 Cut Tape (CT) 3,000 : ¥27.77143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 4 | 6.2Ohm | 200mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 150ns | 95MHz | 3pC | 17pF, 28pF | 400pA | -105dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |