Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,347 In Stock | 1 : ¥61.29000 Cut Tape (CT) 1,000 : ¥34.77423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 4.5Ohm | - | 2.7V ~ 5.5V | ±2.5V | 20ns, 8ns (Typ) | 155MHz | 3pC | 11pF, 11pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
11,852 In Stock | 1 : ¥26.85000 Cut Tape (CT) 10,000 : ¥12.54399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6.5Ohm | 700mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 190MHz | 110pC | 25pF | 250pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 |