ADG719BRTZ-REEL

DigiKey Part Number
505-ADG719BRTZ-REELTR-ND - Tape & Reel (TR)
505-ADG719BRTZ-REELCT-ND - Cut Tape (CT)
505-ADG719BRTZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG719BRTZ-REEL
Description
IC SWITCH SPDT X 1 4OHM SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 4Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG719BRTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 3ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.61000¥26.61
10¥23.90500¥239.05
25¥22.60320¥565.08
100¥19.58940¥1,958.94
250¥18.58500¥4,646.25
500¥16.67616¥8,338.08
1,000¥14.06424¥14,064.24
2,500¥13.36102¥33,402.55
5,000¥12.85874¥64,293.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥12.45690¥124,569.00
Manufacturers Standard Package