Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,074 In Stock | 1 : ¥75.32000 Cut Tape (CT) 2,500 : ¥29.69118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 1Ohm | 2.4mOhm | 3V ~ 5.5V | - | 300µs, 1ns | 100MHz | 1370pC | - | 250nA | -83dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
1,983 In Stock | 1 : ¥4.35000 Cut Tape (CT) 4,000 : ¥1.28525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST - NO | 1:1 | 4 | 75Ohm | 2Ohm | 2V ~ 5.5V | - | 12ns, 12ns | 50MHz | - | 0.5pF, 5.5pF | 100nA | -45dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |