Analog Switches, Multiplexers, Demultiplexers

Results: 6
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedRenesas Electronics CorporationVishay Siliconix
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
-SP4TSPDT
Multiplexer/Demultiplexer Circuit
2:14:18:116:1
Number of Circuits
12
On-State Resistance (Max)
2.4Ohm100Ohm400Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm1.5Ohm5Ohm15Ohm (Max)20Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V5V ~ 30V5V ~ 34V5V ~ 36V-
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V±4.5V ~ 20V±5V ~ 20V±15V
Switch Time (Ton, Toff) (Max)
110ns, 140ns150ns, 150ns200ns, 150ns250ns, 250ns (Typ)
-3db Bandwidth
135MHz-
Charge Injection
-16pC2pC20pC40pC-
Channel Capacitance (CS(off), CD(off))
8pF, 130pF8pF, 80pF10pF, 52pF14pF, 25pF19pF, 44pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)500pA
Crosstalk
-92dB @ 100kHz-64dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-SOIC (0.154", 3.90mm Width)28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-MSOP16-SOIC28-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADG1419BRMZ-REEL7
IC SWITCH SPDT X 1 2.4OHM 8MSOP
Analog Devices Inc.
8,259
In Stock
1 : ¥47.09000
Cut Tape (CT)
1,000 : ¥24.88177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
2.4Ohm
50mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
110ns, 140ns
135MHz
-16pC
19pF, 44pF
500pA
-64dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16-SOIC
DG409DY-E3
IC SWITCH SP4T X 2 100OHM 16SOIC
Vishay Siliconix
356
In Stock
1 : ¥32.73000
Tube
-
Tube
Active
SP4T
4:1
2
100Ohm
15Ohm (Max)
5V ~ 36V
±5V ~ 20V
150ns, 150ns
-
20pC
14pF, 25pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
28-SSOP
DG407DYZ-T
IC MUX DUAL 8:1 100OHM 28SOIC
Renesas Electronics Corporation
1,132
In Stock
1 : ¥93.59000
Cut Tape (CT)
1,000 : ¥53.08627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
2
100Ohm
5Ohm
5V ~ 34V
±5V ~ 20V
200ns, 150ns
-
40pC
8pF, 80pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
261
In Stock
260
Factory
1 : ¥316.32000
Bulk
-
Bulk
Active
-
16:1
1
400Ohm
20Ohm
-
±15V
250ns, 250ns (Typ)
-
-
10pF, 52pF
30pA (Typ)
-
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
729
In Stock
2,650
Factory
1 : ¥183.79000
Tube
-
Tube
Active
-
16:1
1
100Ohm
1.5Ohm
5V ~ 30V
±4.5V ~ 20V
200ns, 150ns
-
2pC
8pF, 130pF
500pA
-92dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
998
In Stock
1 : ¥184.89000
Cut Tape (CT)
1,000 : ¥91.12495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
100Ohm
1.5Ohm
5V ~ 30V
±4.5V ~ 20V
200ns, 150ns
-
2pC
8pF, 130pF
500pA
-92dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
Showing
of 6

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.