Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,229 In Stock | 1 : ¥71.15000 Cut Tape (CT) 1,500 : ¥40.33629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 650mOhm | 3mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 403ns, 221ns | 171MHz | -1800pC | 76pF, 76pF | 4nA | -105dB @ 100kHz | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) | ||
38,786 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥2.44399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.6Ohm | 300mOhm | 1.65V ~ 5.5V | - | 32ns, 28ns | 160MHz | 8pC | 16pF | 5nA | -63dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |