DG451EY-T1-E3 | |
---|---|
DigiKey Part Number | DG451EY-T1-E3TR-ND - Tape & Reel (TR) DG451EY-T1-E3CT-ND - Cut Tape (CT) DG451EY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG451EY-T1-E3 |
Description | IC SW SPST-NCX4 5.3OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5.3Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 12V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 118ns, 97ns | |
-3db Bandwidth | - | |
Charge Injection | 22pC | |
Channel Capacitance (CS(off), CD(off)) | 31pf, 34pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.04232 | ¥47,605.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.92000 | ¥37.92 |
10 | ¥34.07300 | ¥340.73 |
25 | ¥32.21280 | ¥805.32 |
100 | ¥27.91880 | ¥2,791.88 |
250 | ¥26.48740 | ¥6,621.85 |
500 | ¥23.76720 | ¥11,883.60 |
1,000 | ¥20.04451 | ¥20,044.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.62000 | ¥36.62 |
10 | ¥32.90500 | ¥329.05 |
25 | ¥31.10840 | ¥777.71 |
100 | ¥26.96180 | ¥2,696.18 |
250 | ¥25.57944 | ¥6,394.86 |
500 | ¥22.95248 | ¥11,476.24 |
1,000 | ¥19.35741 | ¥19,357.41 |