Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Vishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
12
On-State Resistance (Max)
5Ohm25Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm400mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
14ns, 3ns (Typ)75ns, 50ns
-3db Bandwidth
200MHz-
Charge Injection
-0.78pC-
Channel Capacitance (CS(off), CD(off))
3.8pF7pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)100pA
Crosstalk
-108dB @ 1MHz-82dB @ 1MHz
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOICSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
ADG779BKSZ-REEL
IC SWITCH SPDT X 1 5OHM SC70-6
Analog Devices Inc.
46,928
In Stock
1 : ¥14.29000
Cut Tape (CT)
10,000 : ¥8.51767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
5Ohm
100mOhm
1.8V ~ 5.5V
-
14ns, 3ns (Typ)
200MHz
-
7pF
10pA (Typ)
-82dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-SOIC
DG9233EDY-T1-GE3
IC SWITCH SPST-NOX2 25OHM 8SOIC
Vishay Siliconix
3,921
In Stock
1 : ¥18.31000
Cut Tape (CT)
2,500 : ¥8.66458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
25Ohm
400mOhm
2.7V ~ 5.5V
-
75ns, 50ns
-
-0.78pC
3.8pF
100pA
-108dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.