Analog Switches, Multiplexers, Demultiplexers

Results: 3
Manufacturer
Analog Devices Inc.Nexperia USA Inc.Texas Instruments
Series
-74HCT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPST - NO
Multiplexer/Demultiplexer Circuit
1:18:116:1
Number of Circuits
124
On-State Resistance (Max)
11.5Ohm120Ohm170Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V8V ~ 44V10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V±5V ~ 22V-
Switch Time (Ton, Toff) (Max)
65ns, 60ns136ns, 78ns500ns, 515ns
-3db Bandwidth
100MHz270MHz-
Charge Injection
-640pC-
Channel Capacitance (CS(off), CD(off))
2.1pF, 6.4pF3.5pF12pF, 11pF
Current - Leakage (IS(off)) (Max)
40pA500pA800nA
Crosstalk
-90dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
16-WQFN Exposed Pad, CSP24-VFQFN Exposed Pad32-WFQFN Exposed Pad
Supplier Device Package
16-LFCSP-WQ (4x4)24-DHVQFN (5.5x3.5)32-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32 QFN
MUX36D08IRSNR
IC MUX DUAL 8:1 170OHM 32QFN
Texas Instruments
2,237
In Stock
1 : ¥91.21000
Cut Tape (CT)
3,000 : ¥55.58361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
2
170Ohm
6Ohm
10V ~ 36V
±5V ~ 18V
136ns, 78ns
-
-
2.1pF, 6.4pF
40pA
-
-40°C ~ 125°C
-
-
Surface Mount
32-WFQFN Exposed Pad
32-QFN (4x4)
24-DHVQFN SOT815-1
74HCT4067BQ-Q100J
IC MUX 16:1 120OHM 24DHVQFN
Nexperia USA Inc.
2,243
In Stock
1 : ¥14.11000
Cut Tape (CT)
3,000 : ¥5.69780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
120Ohm
6Ohm
4.5V ~ 5.5V
-
65ns, 60ns
100MHz
-
3.5pF
800nA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
24-DHVQFN (5.5x3.5)
16-LFCSP-WQ
ADG5412BFBCPZ-RL7
IC SW SPST-NOX4 11.5OHM 16LFCSP
Analog Devices Inc.
1,500
In Stock
1 : ¥100.31000
Cut Tape (CT)
1,500 : ¥54.96289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
4
11.5Ohm
50mOhm
8V ~ 44V
±5V ~ 22V
500ns, 515ns
270MHz
-640pC
12pF, 11pF
500pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP-WQ (4x4)
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.