Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥44.38000 Cut Tape (CT) 3,000 : ¥22.26837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (2x3) | ||
8,298 In Stock | 1 : ¥47.10000 Cut Tape (CT) 1,000 : ¥24.88289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,338 In Stock | 1 : ¥47.10000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,293 In Stock | 1 : ¥53.56000 Cut Tape (CT) 1,000 : ¥30.36949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 190Ohm | 2.5Ohm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 130ns, 115ns | 1GHz | -0.3pC | 1.1pF, 1.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
713 In Stock | 1 : ¥51.72000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 190Ohm | 2.5Ohm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 130ns, 115ns | 1GHz | -0.3pC | 1.1pF, 1.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,612 In Stock | 1 : ¥56.45000 Cut Tape (CT) 500 : ¥35.34772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 190Ohm | 2.5Ohm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 130ns, 115ns | 1GHz | -0.3pC | 1.1pF, 1.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
638 In Stock | 1 : ¥54.51000 Cut Tape (CT) 1,500 : ¥28.78949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 190Ohm | 2.5Ohm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 130ns, 115ns | 1GHz | -0.3pC | 1.1pF, 1.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
4,350 In Stock | 1 : ¥53.56000 Cut Tape (CT) 2,500 : ¥29.24470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 190Ohm | 2.5Ohm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 130ns, 115ns | 1GHz | -0.3pC | 1.1pF, 1.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |