Interface Modules

Results: 3
Current Rating (Per Contact)
4 A6 A8 A
Length
0.970" (24.64mm)1.370" (34.80mm)1.580" (40.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Current Rating (Per Contact)
Operating Temperature
Length
Width
Wire Gauge
INTERFACE MOD RJ45 JACK 8POS
912171
INTERFACE MOD RJ45 JACK 8POS
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Terminal Blocks - Screw Connection
RJ45 Jack
-
8
-
-
4 A
-40°C ~ 70°C
0.970" (24.64mm)
2.756" (70.00mm)
12-26 AWG
INTERFACE MOD RJ45 JACK 8POS
911915
INTERFACE MOD RJ45 JACK 8POS
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Terminal Blocks - Screw Connection
RJ45 Jack
-
8
-
-
6 A
-40°C ~ 70°C
1.370" (34.80mm)
2.756" (70.00mm)
12-26 AWG
INTERFACE MOD RJ45 JACK 8POS
911916
INTERFACE MOD RJ45 JACK 8POS
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Terminal Blocks - Screw Connection
RJ45 Jack
-
8
-
-
8 A
-40°C ~ 70°C
1.580" (40.13mm)
2.756" (70.00mm)
12-26 AWG
Showing
of 3

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.