Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥791.18000 Bulk | Bulk | Active | Terminal Blocks - Screw Connection | D-Sub, Female | Jackscrew Socket | 44 | - | 125V | 1 A | -20°C ~ 50°C | 3.264" (82.91mm) | 2.717" (69.01mm) | 12-24 AWG | |||
12 In Stock 5 Factory | 1 : ¥959.15000 Bulk | Bulk | Active | Terminal Blocks - Screw Connection | D-Sub, Male | Jackscrew Socket | 44 | - | 125V | 1 A | -20°C ~ 50°C | 3.264" (82.91mm) | 2.717" (69.01mm) | 12-24 AWG | |||
2 In Stock 195 Factory | 1 : ¥518.20000 Bulk | Bulk | Active | Terminal Blocks - Screw Connection | D-Sub, Male | Jackscrew Socket | 44 | - | 125VAC, 175VDC | 1 A | -25°C ~ 50°C | 3.740" (95.00mm) | 2.756" (70.00mm) | 12-26 AWG |