Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,014 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥11.27085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
458 In Stock 10,239 Marketplace | 1 : ¥29.23000 Tube | - | Bulk Tube | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
7,129 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥10.90880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,283 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥11.72301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock 196,075 Marketplace Check Lead Time | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥11.27085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,300 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥12.17517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 21,765 Marketplace Check Lead Time | 1 : ¥27.42000 Cut Tape (CT) 2,000 : ¥13.75221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock 2,091 Marketplace Check Lead Time | 1 : ¥58.29000 Cut Tape (CT) 2,500 : ¥31.82100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 360 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 6 V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 42,261 Marketplace | 450 : ¥18.43082 Tube | - | Bulk Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 360 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 63,127 Marketplace Check Lead Time | 400 : ¥21.00048 Tube | - | Bulk Tube | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock 37,288 Marketplace | 450 : ¥18.99511 Tube | - | Bulk Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 360 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock 18,172 Marketplace | 400 : ¥21.16918 Tube | - | Bulk Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock 7,903 Marketplace Check Lead Time | 2,000 : ¥15.43953 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
9,904 Marketplace | Unavailable | - | Bulk | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 33,778 Marketplace Check Lead Time | 2,500 : ¥15.89168 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 4,276 Marketplace | Active | - | Tape & Reel (TR) Bulk | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 360 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 18,220 Marketplace | 375 : ¥23.20944 Tube | - | Bulk Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 360 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 39,165 Marketplace | 450 : ¥21.23876 Tube | - | Bulk Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 360 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock 19,333 Marketplace | 375 : ¥23.82309 Tube | - | Bulk Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 360 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 14,325 Marketplace | 225 : ¥25.11071 Tube | - | Bulk Tube | Discontinued at Digi-Key | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 360 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 7,496 Marketplace | 1 : ¥29.39000 Cut Tape (CT) 2,000 : ¥14.76681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Discontinued at Digi-Key | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 360 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
248 In Stock 49,544 Marketplace | 1 : ¥30.29000 Tube | - | Bulk Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5 In Stock 39,735 Marketplace | 1 : ¥30.95000 Tube | - | Bulk Tube | Active | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
243 In Stock 281 Marketplace | 1 : ¥31.20000 Tube | - | Bulk Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
415 In Stock | 1 : ¥32.10000 Tube | - | Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 10.5V/µs | 5.1 MHz | 2 pA | 500 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |