Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,835 In Stock 44,770 Factory | 1 : ¥13.96000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 2.5V/µs | 5 MHz | 3 pA | 500 µV | 300µA (x4 Channels) | 31 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
23,939 In Stock 14,000 Factory | 1 : ¥41.79000 Cut Tape (CT) 250 : ¥29.14612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.5V/µs | 3.5 MHz | 120 pA | 0.2 µV | 675µA | 65 mA | 2.25 V | 6 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |