LT6376HMS#PBF

DigiKey Part Number
505-LT6376HMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT6376HMS#PBF
Description
IC OPAMP GP 1 CIRCUIT 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 16-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.1V/µs
-3db Bandwidth
300 kHz
Voltage - Input Offset
50 µV
Current - Supply
350µA
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads
Supplier Device Package
16-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.43000¥87.43
10¥78.97800¥789.78
37¥75.30378¥2,786.24
111¥65.38477¥7,257.71
259¥62.44618¥16,173.56
518¥56.93643¥29,493.07
1,036¥49.58976¥51,374.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.