Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeVoltage Feedback
Number of Circuits
14
Slew Rate
0.6V/µs375V/µs
Current - Input Bias
2 pA2.2 µA
Voltage - Input Offset
600 µV1 mV
Current - Supply
85µA (x4 Channels)2.9mA
Current - Output / Channel
20 mA83 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
6 V12 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
14-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
14 SOIC
MCP6L04T-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC
Microchip Technology
18,940
In Stock
1 : ¥4.02000
Cut Tape (CT)
2,600 : ¥3.11962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA (x4 Channels)
20 mA
1.8 V
6 V
-40°C ~ 125°C (TA)
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT-23-6
ADA4851-1WYRJZ-R7
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
9,762
In Stock
1 : ¥15.27000
Cut Tape (CT)
3,000 : ¥9.13308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
375V/µs
-
105 MHz
2.2 µA
600 µV
2.9mA
83 mA
2.7 V
12 V
-40°C ~ 125°C
Automotive
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.